-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3879DW by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11334-5-ND
|
DigiKey | IC REG CTRLR HALF-BRIDGE 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7669 / $12.6200 | Buy Now |
DISTI #
595-UC3879DW
|
Mouser Electronics | Switching Controllers Phase Shift Resonant Controller A 595-UC3879DWTR RoHS: Compliant | 0 |
|
$7.7600 / $12.6200 | Order Now |
|
Quest Components | 0.1 A SWITCHING CONTROLLER, 300 KHZ SWITCHING FREQ-MAX, PDSO20 | 703 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 0.1 A SWITCHING CONTROLLER, 300 KHZ SWITCHING FREQ-MAX, PDSO20 | 24 |
|
$5.5050 / $11.0100 | Buy Now |
|
Rochester Electronics | UC3879 Phase Shift Resonant Controller RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$5.9800 / $7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3879DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3879DW
Texas Instruments
Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL MODE OF IPK, ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.08 V | |
Output Voltage-Min | 4.92 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3879DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3879DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3879DWG4 | Texas Instruments | $5.8591 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70 | UC3879DW vs UC3879DWG4 |
UC3879DW | Unitrode Corporation | Check for Price | Switching Controller Current-mode 0.1A 300kHz Switching Freq-Max BIPolar PDSO20 | UC3879DW vs UC3879DW |
UC2879DW | Unitrode Corporation | Check for Price | Switching Controller Current-mode 0.1A 300kHz Switching Freq-Max BIPolar PDSO20 | UC3879DW vs UC2879DW |
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 25V. This ensures stable operation and reduces noise.
The inductor value depends on the output voltage, input voltage, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific application requirements.
The UC3879DW can deliver up to 3A of output current, but this may vary depending on the input voltage, output voltage, and thermal conditions. It's essential to check the thermal derating curves in the datasheet to ensure reliable operation.
The UC3879DW has a built-in overcurrent protection feature. To implement it, connect a sense resistor (Rs) between the output and the GND pin. The IC will shut down if the current exceeds the threshold set by the sense resistor value.
The EN pin is used to enable or disable the converter. When the EN pin is high, the converter is enabled, and when it's low, the converter is disabled. This pin can be used to implement power sequencing or to turn off the converter during standby modes.