Part Details for UC3845D by Freescale Semiconductor
Results Overview of UC3845D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3845D Information
UC3845D by Freescale Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3845D8G4 | Texas Instruments | Current-Mode PWM Controller 8-SOIC 0 to 70 | |
UC3845D | Texas Instruments | Current-Mode PWM Controller 14-SOIC 0 to 70 | |
UC3845D8 | Texas Instruments | Current-Mode PWM Controller 8-SOIC 0 to 70 |
Part Details for UC3845D
UC3845D CAD Models
UC3845D Part Data Attributes
|
UC3845D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UC3845D
Freescale Semiconductor
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |