Part Details for UC3843BNG by onsemi
Results Overview of UC3843BNG by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3843BNG Information
UC3843BNG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3843BNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9040
|
Newark | Pwm Ctrl, Current Mode, 30V, 1A, Dip-8, Input Voltage:-, Output Voltage:13.5V, Output Current:1A, Supply Voltage Min:12V, Supply Voltage Max:30V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:52Khz, Operating Temperaturerohs Compliant: Yes |Onsemi UC3843BNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31550 |
|
$0.7700 / $2.1800 | Buy Now |
DISTI #
45J2381
|
Newark | Current Mode Pwm Controller, 25V, 8-Dip, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:12V, Supply Voltage Max:30V, Ic Case/Package:Dip, Msl:-Rohs Compliant: Yes |Onsemi UC3843BNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 552 |
|
$0.5510 / $1.9600 | Buy Now |
DISTI #
UC3843BNGOS-ND
|
DigiKey | IC REG CTRLR FLYBACK 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
198 In Stock |
|
$0.5367 / $1.1400 | Buy Now |
DISTI #
37X9040
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP Rail - Bulk (Alt: 37X9040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 1423 Partner Stock |
|
$0.7500 / $2.2000 | Buy Now |
DISTI #
UC3843BNG
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP Rail - Rail/Tube (Alt: UC3843BNG) RoHS: Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
863-UC3843BNG
|
Mouser Electronics | Switching Controllers 52kHz 1A Current PWM w/96% Duty Cycle Max RoHS: Compliant | 3033 |
|
$0.4890 / $1.9000 | Buy Now |
DISTI #
E02:0323_00018819
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2511 | Europe - 3630 |
|
$0.4731 / $1.4692 | Buy Now |
DISTI #
V36:1790_07296241
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2433 | Americas - 1150 |
|
$0.4793 / $0.7330 | Buy Now |
|
Onlinecomponents.com | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8 RoHS: Compliant | 0 |
|
$0.4671 / $0.5820 | Buy Now |
DISTI #
86050702
|
Verical | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0701 | Americas - 18177 |
|
$0.5119 / $0.8256 | Buy Now |