Part Details for UC3843B by STMicroelectronics
Results Overview of UC3843B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3843B Information
UC3843B by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3843B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for UC3843B
UC3843B CAD Models
UC3843B Part Data Attributes
|
UC3843B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3843B
STMicroelectronics
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3843B
This table gives cross-reference parts and alternative options found for UC3843B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3845BVNG | onsemi | $0.4330 | High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE | UC3843B vs UC3845BVNG |
UCC28600DR | Texas Instruments | Check for Price | 8-pin quasi resonant Flyback green mode controller 8-SOIC -40 to 105 | UC3843B vs UCC28600DR |
5962-8670406PX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | UC3843B vs 5962-8670406PX |
UC3844G-S08-R | Unisonic Technologies Co Ltd | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, HALOGEN FREE, SOP-8 | UC3843B vs UC3844G-S08-R |
IP1842AJ | TT Electronics Resistors | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | UC3843B vs IP1842AJ |
5962-8670401XX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | UC3843B vs 5962-8670401XX |
5962-8670405PA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | UC3843B vs 5962-8670405PA |
5962-8670402V2A | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | UC3843B vs 5962-8670402V2A |
L6560AD | STMicroelectronics | Check for Price | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | UC3843B vs L6560AD |
CS3843BGDR8 | onsemi | Check for Price | 1A SWITCHING CONTROLLER, PDSO8, SO-8 | UC3843B vs CS3843BGDR8 |