Part Details for UC3842DTRG4 by Texas Instruments
Results Overview of UC3842DTRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3842DTRG4 Information
UC3842DTRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3842DTRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 193 |
|
RFQ |
Part Details for UC3842DTRG4
UC3842DTRG4 CAD Models
UC3842DTRG4 Part Data Attributes
|
UC3842DTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3842DTRG4
Texas Instruments
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC3842DTRG4
This table gives cross-reference parts and alternative options found for UC3842DTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842DTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3842BDG | onsemi | $0.1037 | High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE | UC3842DTRG4 vs UC3842BDG |
UC3842D8TR | Texas Instruments | $0.5226 | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 | UC3842DTRG4 vs UC3842D8TR |
UC1844L883B | Texas Instruments | $17.8570 | Current Mode PWM Controller 20-LCCC -55 to 125 | UC3842DTRG4 vs UC1844L883B |
KA3843B | Samsung Semiconductor | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | UC3842DTRG4 vs KA3843B |
SG2843DM | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | UC3842DTRG4 vs SG2843DM |
UC2842DTR | Texas Instruments | Check for Price | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40C to 85C 14-SOIC -40 to 85 | UC3842DTRG4 vs UC2842DTR |
UC2842D8G4 | Texas Instruments | Check for Price | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40C to 85C 8-SOIC -40 to 85 | UC3842DTRG4 vs UC2842D8G4 |
TL2843DRG4-8 | Texas Instruments | Check for Price | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 | UC3842DTRG4 vs TL2843DRG4-8 |
UC1843TD2 | Texas Instruments | Check for Price | Current Mode PWM Controller 0- | UC3842DTRG4 vs UC1843TD2 |
UC2845N | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | UC3842DTRG4 vs UC2845N |