Part Details for UC3842D by Philips Semiconductors
Results Overview of UC3842D by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3842D Information
UC3842D by Philips Semiconductors is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3842D8 | Texas Instruments | Current-Mode PWM Controller 8-SOIC 0 to 70 | |
UC3842D8TR | Texas Instruments | Current-Mode PWM Controller 8-SOIC 0 to 70 | |
UC3842DTR | Texas Instruments | Current-Mode PWM Controller 14-SOIC 0 to 70 |
Price & Stock for UC3842D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 1 A SWITCHING CONTROLLER, 500 KHZ SWITCHING FREQ-MAX, PDSO14 | 2 |
|
$1.8000 / $2.4000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 11581 |
|
RFQ |
Part Details for UC3842D
UC3842D CAD Models
UC3842D Part Data Attributes
|
UC3842D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UC3842D
Philips Semiconductors
Switching Regulator/Controller, Current-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for UC3842D
This table gives cross-reference parts and alternative options found for UC3842D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3842D | NXP Semiconductors | Check for Price | IC 1 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOP-14, Switching Regulator or Controller | UC3842D vs UC3842D |