Part Details for UC3842AD8 by Rochester Electronics LLC
Results Overview of UC3842AD8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3842AD8 Information
UC3842AD8 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UC3842AD8
UC3842AD8 CAD Models
UC3842AD8 Part Data Attributes
|
UC3842AD8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3842AD8
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UC3842AD8
This table gives cross-reference parts and alternative options found for UC3842AD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3842BD1G | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 | UC3842AD8 vs UC3842BD1G |
UC3842BVD1 | Motorola Mobility LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | UC3842AD8 vs UC3842BVD1 |
UC3842ADX | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOIC-8 | UC3842AD8 vs UC3842ADX |
UC3842D-8 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UC3842AD8 vs UC3842D-8 |
UC3842BVD1G | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 | UC3842AD8 vs UC3842BVD1G |
UC2842ADM | Linfinity Microelectronics | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, | UC3842AD8 vs UC2842ADM |
UC3842BVD1R2 | Motorola Mobility LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | UC3842AD8 vs UC3842BVD1R2 |
UC3842D8 | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UC3842AD8 vs UC3842D8 |
UC2842D8 | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | UC3842AD8 vs UC2842D8 |
UC2842BD1R2G | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 | UC3842AD8 vs UC2842BD1R2G |