Part Details for UC382T-3 by Texas Instruments
Results Overview of UC382T-3 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC382T-3 Information
UC382T-3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC382T-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86035795
|
Verical | LDO Regulator Pos 2.5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 0501 | Americas - 4632 |
|
$4.1250 / $5.1625 | Buy Now |
DISTI #
86052097
|
Verical | LDO Regulator Pos 2.5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1801 | Americas - 2000 |
|
$4.1250 / $5.1625 | Buy Now |
DISTI #
86041336
|
Verical | LDO Regulator Pos 2.5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1401 | Americas - 1600 |
|
$4.1250 / $5.1625 | Buy Now |
DISTI #
86042605
|
Verical | LDO Regulator Pos 2.5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1701 | Americas - 1550 |
|
$4.1250 / $5.1625 | Buy Now |
DISTI #
86050558
|
Verical | LDO Regulator Pos 2.5V 3A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 0701 | Americas - 650 |
|
$4.1250 / $5.1625 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PSFM5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10432 |
|
$3.3000 / $4.1300 | Buy Now |
Part Details for UC382T-3
UC382T-3 CAD Models
UC382T-3 Part Data Attributes
|
UC382T-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC382T-3
Texas Instruments
3-A, Fast LDO Linear Regulator 5-TO-220 0 to 0
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 2.85 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |