-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3708NG4 by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC3708NG4
|
Mouser Electronics | Gate Drivers Non-Inv High Speed P ower Driver ALT 595-UC3708N RoHS: Compliant | 26 |
|
$8.6900 / $16.4000 | Buy Now |
|
Vyrian | Interface ICs | 26 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3708NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3708NG4
Texas Instruments
3-A/3-A dual-channel gate driver with 35-V VDD, with 25-ns prop delay in a 16-pin SOIC package 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.075 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3708NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3708NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC1708J | Texas Instruments | $16.8343 | 3-A/3-A dual-channel gate driver with 35-V VDD 8-CDIP -55 to 125 | UC3708NG4 vs UC1708J |
Texas Instruments provides a recommended PCB layout in their application note SLUA271, which includes guidelines for component placement, trace routing, and grounding to minimize EMI and noise.
The input capacitor should be selected based on the input voltage, current, and frequency. A general rule of thumb is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value of 1-10uF. Additionally, the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple.
The UC3708NG4 is a 3A switch-mode controller, but the maximum output current depends on the specific application and the external components used. In general, the output current should be derated based on the ambient temperature, input voltage, and output voltage. A safe maximum output current is typically around 2.5A.
Troubleshooting the UC3708NG4 typically involves checking the input voltage, output voltage, and current, as well as the voltage on the VCC pin. Use an oscilloscope to check for voltage ripple, noise, and switching frequency. Also, check the component values, PCB layout, and soldering quality to ensure that they meet the recommended specifications.
Yes, the UC3708NG4 is compatible with lead-free soldering. Texas Instruments has qualified the device for lead-free soldering according to the JEDEC J-STD-020 standard.