Part Details for UC3625Q by Texas Instruments
Results Overview of UC3625Q by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3625Q Information
UC3625Q by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UC3625Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86050315
|
Verical | Brushless DC Motor Controller 28-Pin PLCC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 11042 |
|
$7.5250 / $9.4125 | Buy Now |
DISTI #
86052063
|
Verical | Brushless DC Motor Controller 28-Pin PLCC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0701 | Americas - 6808 |
|
$8.0000 / $9.4125 | Buy Now |
DISTI #
86040888
|
Verical | Brushless DC Motor Controller 28-Pin PLCC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 4132 |
|
$8.0000 / $9.4125 | Buy Now |
DISTI #
86042217
|
Verical | Brushless DC Motor Controller 28-Pin PLCC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1101 | Americas - 188 |
|
$8.9375 / $9.4125 | Buy Now |
DISTI #
86035385
|
Verical | Brushless DC Motor Controller 28-Pin PLCC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0101 | Americas - 54 |
|
$9.4125 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, 2A, BIPolar, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 22296 |
|
$6.0200 / $7.5300 | Buy Now |
Part Details for UC3625Q
UC3625Q CAD Models
UC3625Q Part Data Attributes
|
UC3625Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3625Q
Texas Instruments
Brushless DC Motor Controller 28-PLCC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for UC3625Q
This table gives cross-reference parts and alternative options found for UC3625Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3625Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3625QTR | Unitrode Corporation | Check for Price | Brushless DC Motor Controller, 0.5A, PQCC28, PLASTIC, LCC-28 | UC3625Q vs UC3625QTR |
UC3625QTR | Unitrode Corp (RETIRED) | Check for Price | Brushless DC Motor Controller, 0.5A, PQCC28, PLASTIC, LCC-28 | UC3625Q vs UC3625QTR |
UC2625Q | Texas Instruments | Check for Price | Brushless DC Motor Controller 28-PLCC -40 to 85 | UC3625Q vs UC2625Q |
UC1625L | Sensitron Semiconductors | Check for Price | Brushless DC Motor Controller, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 | UC3625Q vs UC1625L |
UC2625L | Texas Instruments | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, 0.2A, CQCC28, CERAMIC, LCC-28 | UC3625Q vs UC2625L |
5962-9168901QXX | Unitrode Corp (RETIRED) | Check for Price | Brushless DC Motor Controller, 0.2A, CDIP28, | UC3625Q vs 5962-9168901QXX |
UC1625J | Sensitron Semiconductors | Check for Price | Brushless DC Motor Controller, 0.2A, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | UC3625Q vs UC1625J |
UC3625NG4 | Texas Instruments | Check for Price | Brushless DC Motor Controller 28-PDIP 0 to 70 | UC3625Q vs UC3625NG4 |
5962-9168901MXA | Texas Instruments | Check for Price | Brushless DC Motor Controller 28-CDIP -55 to 125 | UC3625Q vs 5962-9168901MXA |
UC1625J883B | Texas Instruments | Check for Price | Brushless DC Motor Controller 28-CDIP -55 to 125 | UC3625Q vs UC1625J883B |
UC3625Q Frequently Asked Questions (FAQ)
-
The UC3625Q requires careful layout and placement to ensure proper operation. TI recommends placing the IC close to the input capacitors, using a solid ground plane, and keeping the high-current paths short and wide. A 4-layer PCB with a dedicated power plane is recommended.
-
To minimize standby power consumption, ensure that the input voltage is removed during shutdown, and the EN pin is pulled low. Additionally, use a low-leakage capacitor for the VCC pin, and consider using a low-quiescent-current voltage regulator for the VCC supply.
-
The maximum allowed voltage on the VCC pin is 15V, but TI recommends keeping it below 12V for reliable operation. Exceeding this voltage may damage the IC.
-
The UC3625Q has a built-in overcurrent protection feature that limits the output current to prevent damage. If an overcurrent condition is detected, the IC will shut down and restart after a brief delay. To handle overcurrent protection, ensure that the output current is within the specified limits, and consider adding external overcurrent protection circuitry if necessary.
-
TI recommends using a low-ESR capacitor with a value between 10uF to 22uF, and a voltage rating of at least 25V. A ceramic or film capacitor is recommended, as they have lower ESR and ESL compared to electrolytic capacitors.