Part Details for UC3625DWG4 by Texas Instruments
Results Overview of UC3625DWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3625DWG4 Information
UC3625DWG4 by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UC3625DWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 279 |
|
RFQ |
Part Details for UC3625DWG4
UC3625DWG4 CAD Models
UC3625DWG4 Part Data Attributes
|
UC3625DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3625DWG4
Texas Instruments
Brushless DC Motor Controller 28-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC3625DWG4
This table gives cross-reference parts and alternative options found for UC3625DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3625DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC1625DWTR | Texas Instruments | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, 0.2A, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | UC3625DWG4 vs UC1625DWTR |
UC3625DWTR | Texas Instruments | Check for Price | 3-phase sensored trapezoidal control BLDC gate driver for 0°C to +70°C applications 28-SOIC 0 to 70 | UC3625DWG4 vs UC3625DWTR |
UC2625DWR | Texas Instruments | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, 2A, PDSO28, GREEN, SOIC-28 | UC3625DWG4 vs UC2625DWR |
UC3625DWR | Texas Instruments | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, 2A, PDSO28, GREEN, SOIC-28 | UC3625DWG4 vs UC3625DWR |
UC2625DWTRG4 | Rochester Electronics LLC | Check for Price | Brushless DC Motor Controller, 2A, BIPolar, PDSO28, GREEN, SOIC-28 | UC3625DWG4 vs UC2625DWTRG4 |
UC2625DWG4 | Texas Instruments | Check for Price | 3-phase sensored trapezoidal control BLDC gate driver for -40°C to +105°C applications 28-SOIC -40 to 85 | UC3625DWG4 vs UC2625DWG4 |