Part Details for UC2914DW by Unitrode Corporation
Results Overview of UC2914DW by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2914DW Information
UC2914DW by Unitrode Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2914DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2914DW-ND
|
DigiKey | UC2914 5-35V SINGLE, HOT-SWAP IC Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$10.5700 | Buy Now |
DISTI #
86040100
|
Verical | UC2914DW Min Qty: 30 Package Multiple: 1 | Americas - 14010 |
|
$12.7000 | Buy Now |
|
Rochester Electronics | UC2914 5-35V single, hot-swap IC commercial temperature range RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$8.1300 / $10.1600 | Buy Now |
Part Details for UC2914DW
UC2914DW CAD Models
UC2914DW Part Data Attributes
|
UC2914DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2914DW
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO18, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-18 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for UC2914DW
This table gives cross-reference parts and alternative options found for UC2914DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2914DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3914DWTR | Texas Instruments | $4.8641 | 5-V to 35-V hot swap controller, 0C to 70C 18-SOIC 0 to 70 | UC2914DW vs UC3914DWTR |
UC2914DWTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO18, | UC2914DW vs UC2914DWTR |
UC2914DWTRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18, GREEN, PLASTIC, SOIC-18 | UC2914DW vs UC2914DWTRG4 |
UC3914DWG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18, GREEN, PLASTIC, SOIC-18 | UC2914DW vs UC3914DWG4 |
UC3914DWTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO18, | UC2914DW vs UC3914DWTR |
UC3914DW | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO18, SOIC-18 | UC2914DW vs UC3914DW |