Part Details for UC2875DWPTRG4 by Texas Instruments
Results Overview of UC2875DWPTRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2875DWPTRG4 Information
UC2875DWPTRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2875DWPTRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 138 |
|
RFQ |
Part Details for UC2875DWPTRG4
UC2875DWPTRG4 CAD Models
UC2875DWPTRG4 Part Data Attributes
|
UC2875DWPTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2875DWPTRG4
Texas Instruments
3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2875DWPTRG4
This table gives cross-reference parts and alternative options found for UC2875DWPTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2875DWPTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3875DWPTR | Rochester Electronics LLC | Check for Price | 3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28 | UC2875DWPTRG4 vs UC3875DWPTR |
UC3875DWPTRG4 | Texas Instruments | Check for Price | 3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28 | UC2875DWPTRG4 vs UC3875DWPTRG4 |
UC3875DWP | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BIPolar, PDSO28, BATWING, SOIC-28 | UC2875DWPTRG4 vs UC3875DWP |
UC3875DWPG4 | Texas Instruments | Check for Price | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70 | UC2875DWPTRG4 vs UC3875DWPG4 |