Part Details for UC285T-1 by Texas Instruments
Results Overview of UC285T-1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC285T-1 Information
UC285T-1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC285T-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86153240
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 53 Package Multiple: 1 Date Code: 0501 | Americas - 6550 |
|
$5.7125 / $7.1375 | Buy Now |
DISTI #
86149569
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 53 Package Multiple: 1 Date Code: 0301 | Americas - 2230 |
|
$5.7125 / $7.1375 | Buy Now |
DISTI #
86153310
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 53 Package Multiple: 1 Date Code: 0701 | Americas - 950 |
|
$5.7125 / $7.1375 | Buy Now |
DISTI #
86149881
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 53 Package Multiple: 1 Date Code: 1101 | Americas - 905 |
|
$5.7125 / $7.1375 | Buy Now |
|
Rochester Electronics | UC285 5A, Fast Transient Response, Low-Dropout Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 10635 |
|
$4.5700 / $5.7100 | Buy Now |
Part Details for UC285T-1
UC285T-1 CAD Models
UC285T-1 Part Data Attributes
|
UC285T-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC285T-1
Texas Instruments
5-A, Fast Transient Response, Low-Dropout Regulator 5-TO-220 -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7.5 V | |
JESD-30 Code | R-PSFM-T5 | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for UC285T-1
This table gives cross-reference parts and alternative options found for UC285T-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC285T-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC385T-1 | Texas Instruments | $7.4506 | 5-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-TO-220 | UC285T-1 vs UC385T-1 |
UC385T-1 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | UC285T-1 vs UC385T-1 |
UC385T-1 | Unitrode Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | UC285T-1 vs UC385T-1 |
UC285T-1 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | UC285T-1 vs UC285T-1 |