Part Details for UC2854BNG4 by Texas Instruments
Results Overview of UC2854BNG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2854BNG4 Information
UC2854BNG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2854BNG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 50 |
|
RFQ |
Part Details for UC2854BNG4
UC2854BNG4 CAD Models
UC2854BNG4 Part Data Attributes
|
UC2854BNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2854BNG4
Texas Instruments
Enhanced High Power Factor Preregulator 16-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7.6 V | |
Output Voltage-Min | 7.4 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2854BNG4
This table gives cross-reference parts and alternative options found for UC2854BNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2854BNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2854AN | Texas Instruments | $2.5236 | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 | UC2854BNG4 vs UC2854AN |
UC3854AN | Texas Instruments | $2.6972 | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., 0°C to 70°C 16-PDIP 0 to 70 | UC2854BNG4 vs UC3854AN |
UC3854BN | Texas Instruments | $3.0227 | Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 | UC2854BNG4 vs UC3854BN |
5962-9326102MEA | Unitrode Corp (RETIRED) | Check for Price | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | UC2854BNG4 vs 5962-9326102MEA |
UC3854AJ | Texas Instruments | Check for Price | 1.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | UC2854BNG4 vs UC3854AJ |
UC3854BN | Unitrode Corp (RETIRED) | Check for Price | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16, | UC2854BNG4 vs UC3854BN |
UC3854BNG4 | Texas Instruments | Check for Price | Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 | UC2854BNG4 vs UC3854BNG4 |
UC2854BN | Unitrode Corp (RETIRED) | Check for Price | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16, | UC2854BNG4 vs UC2854BN |
UC2854BNG4 Frequently Asked Questions (FAQ)
-
The UC2854BNG4 is a high-frequency switching regulator, and proper PCB layout is crucial for its operation. TI recommends a 4-layer PCB with a solid ground plane, and the use of vias to connect the top and bottom layers. Keep the switching node (SW) and the input capacitors close to the IC, and use a Kelvin connection for the sense resistors. Refer to the TI application note SLUA144 for more detailed guidelines.
-
The inductor selection depends on the output voltage, current, and switching frequency. TI recommends using a shielded inductor with a low DC resistance and high saturation current. The inductor value should be chosen to ensure the desired output voltage and current ripple. Use the TI inductor selection tool or consult the application note SLUA144 for guidance.
-
The UC2854BNG4 has an absolute maximum input voltage rating of 30V. However, the recommended operating input voltage range is 12V to 28V. Exceeding the maximum rating can damage the IC.
-
The output voltage of the UC2854BNG4 can be adjusted by changing the resistive divider ratio of the feedback network (R1 and R2). The output voltage is calculated using the formula: Vout = 1.25V x (1 + R2/R1). Ensure that the resistors are of high precision and low tolerance to maintain output voltage accuracy.
-
The bootstrap capacitor (CBOOT) is used to generate the gate drive voltage for the high-side FET. It is charged through the bootstrap diode (DBOOT) during the off-time of the high-side FET. The recommended value for CBOOT is 10nF to 22nF, and it should be placed close to the IC.