Part Details for UC2842BDR2G by onsemi
Results Overview of UC2842BDR2G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2842BDR2G Information
UC2842BDR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2842BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5403
|
Newark | Pwm Controller, 52Khz, 30V, Soic-14, Input Voltage:-, Output Voltage:-, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:30V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Frequency:52Khz, Operating Temperature Rohs Compliant: Yes |Onsemi UC2842BDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2094 |
|
$0.5460 / $1.0000 | Buy Now |
DISTI #
83K8777
|
Newark | Ic, smps Controller, current-Mode, bipolar, sop,14Pin, plastic |Onsemi UC2842BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 / $0.5260 | Buy Now |
DISTI #
UC2842BDR2GOSCT-ND
|
DigiKey | IC REG CTRLR PWM CM 14-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2456 In Stock |
|
$0.3821 / $1.6800 | Buy Now |
DISTI #
UC2842BDR2G
|
Avnet Americas | Current Mode PWM Controller 1A 14-Pin SOIC T/R - Tape and Reel (Alt: UC2842BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2179 / $0.2268 | Buy Now |
DISTI #
863-UC2842BDR2G
|
Mouser Electronics | Switching Controllers PWM CONTROLLER RoHS: Compliant | 879 |
|
$0.3820 / $1.6600 | Buy Now |
|
Future Electronics | UC2842B Series 30 V 96% 275 kHz High Performance Current Mode Controller-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 2500Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Onlinecomponents.com | High Performance Current Mode PWM Controller RoHS: Compliant | 0 |
|
$0.3634 / $0.3919 | Buy Now |
DISTI #
85953118
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 1101 | Americas - 2500 |
|
$0.6471 | Buy Now |
DISTI #
85953542
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 2101 | Americas - 2434 |
|
$0.6471 | Buy Now |
DISTI #
85953814
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 1401 | Americas - 2179 |
|
$0.6471 | Buy Now |
Part Details for UC2842BDR2G
UC2842BDR2G CAD Models
UC2842BDR2G Part Data Attributes
|
UC2842BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC2842BDR2G
onsemi
High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | LEAD-FREE, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
UC2842BDR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the UC2842BDR2G involves keeping the input and output stages separate, using a star-ground configuration, and placing the IC close to the input capacitors. Additionally, using a ground plane and minimizing trace lengths can help reduce EMI.
-
The choice of external components for the UC2842BDR2G depends on the specific application requirements. For example, the input capacitor should be chosen based on the input voltage and current requirements, while the output inductor and capacitor should be selected based on the output voltage and current requirements. The datasheet provides guidelines for selecting these components.
-
The UC2842BDR2G has an operating ambient temperature range of -40°C to +125°C. However, the maximum junction temperature is 150°C, and the device should be derated above 100°C to ensure reliable operation.
-
To ensure stability, the UC2842BDR2G requires a minimum ESR (Equivalent Series Resistance) of 0.1 ohms for the output capacitor. Additionally, the output inductor should be chosen to ensure a minimum resonant frequency of 10 kHz. The datasheet provides more information on stability and oscillation prevention.
-
Yes, the UC2842BDR2G can be used in a synchronous rectification topology. However, this requires additional external components and careful design to ensure proper operation. The datasheet provides some guidance on synchronous rectification, but additional application notes and design resources may be necessary.