Part Details for UC2525BDW by Unitrode Corporation
Results Overview of UC2525BDW by Unitrode Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2525BDW Information
UC2525BDW by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2525BDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 8 |
|
$3.0000 / $6.0000 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1016 |
|
RFQ |
Part Details for UC2525BDW
UC2525BDW CAD Models
UC2525BDW Part Data Attributes
|
UC2525BDW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2525BDW
Unitrode Corporation
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |