Part Details for UC15-24D15 by Adam Technologies Inc
Results Overview of UC15-24D15 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC15-24D15 Information
UC15-24D15 by Adam Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC15-24D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-UC15-24D15-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$28.4376 / $30.9200 | Buy Now |
DISTI #
737-UC15-24D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9V-36VDC INPUT, 15 OR -15VDC OUTPUT, 15W RoHS: Compliant | 0 |
|
$31.4100 / $32.2500 | Order Now |
DISTI #
V99:2348_28826128
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT -15V/15V -0.5A/0.5A 15W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2420 | Americas - 10 |
|
$28.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2900 / $39.2200 | Buy Now |
DISTI #
82788488
|
Verical | Module DC-DC 24VIN 1-OUT -15V/15V -0.5A/0.5A 15W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 10 |
|
$28.9800 | Buy Now |
Part Details for UC15-24D15
UC15-24D15 CAD Models
UC15-24D15 Part Data Attributes
|
UC15-24D15
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UC15-24D15
Adam Technologies Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-P6 | |
Length | 24.3 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 59 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6/16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | OVER VOLTAGE, OUTPUT POWER, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.035 s | |
Width | 14.3 mm |