Part Details for UBX-M8030-KT by u-blox AG
Results Overview of UBX-M8030-KT by u-blox AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UBX-M8030-KT Information
UBX-M8030-KT by u-blox AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for UBX-M8030-KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UBX-M8030-KT
|
Avnet Americas | u-blox M8 GNSS chip, QFN40 / Standard receiver - Tape and Reel (Alt: UBX-M8030-KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 760 |
|
$7.7625 / $13.5000 | Buy Now |
|
Quest Components | 608 |
|
$9.4500 / $18.0000 | Buy Now | |
DISTI #
UBX-M8030-KT
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
UBX-M8030-KT
|
Avnet Silica | ublox M8 GNSS chip QFN40 Standard receiver (Alt: UBX-M8030-KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | GPS Receiver 3.6V Automotive 40-Pin QFN | 24000 |
|
$5.2136 / $7.8203 | Buy Now |
Part Details for UBX-M8030-KT
UBX-M8030-KT CAD Models
UBX-M8030-KT Part Data Attributes
|
UBX-M8030-KT
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
UBX-M8030-KT
u-blox AG
Telecom Circuit, 1-Func, 5 X 5 MM, 0.59 MM HEIGHT, GREEN, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | QFN-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | u-blox | |
JESD-30 Code | S-XQCC-N40 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
UBX-M8030-KT Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first apply the power supply voltage (VCC) and then the backup battery voltage (VBACKUP) if used. This ensures that the module's internal voltage regulators are properly initialized.
-
The UBX-M8030-KT module can be configured using the u-blox u-center software or by sending specific commands to the module via the UART interface. The module supports multiple GNSS systems and can be configured to use one or multiple systems simultaneously.
-
The maximum update rate of the UBX-M8030-KT module is 18 Hz, which means it can provide up to 18 position fixes per second.
-
The UBX-M8030-KT module's positioning accuracy depends on various factors such as satellite geometry, signal strength, and multipath effects. Under ideal conditions, the module can achieve a positioning accuracy of around 1-2 meters (CEP50) for GPS and GLONASS, and around 2-3 meters for Galileo.
-
Yes, the UBX-M8030-KT module can be used in conjunction with other wireless technologies such as Wi-Fi or Bluetooth. However, care must be taken to ensure that the module's RF performance is not degraded by interference from these technologies.