Part Details for UBM1.60 by Conquer Electronics Co Ltd
Results Overview of UBM1.60 by Conquer Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UBM1.60 Information
UBM1.60 by Conquer Electronics Co Ltd is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for UBM1.60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 1.6A, 250VAC, 1500A (IR), INLINE/HOLDER | 1000 |
|
$0.6250 / $1.5000 | Buy Now |
Part Details for UBM1.60
UBM1.60 CAD Models
UBM1.60 Part Data Attributes
|
UBM1.60
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UBM1.60
Conquer Electronics Co Ltd
Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CSA; KTL; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for UBM1.60
This table gives cross-reference parts and alternative options found for UBM1.60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBM1.60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.2525 | Schurter Electronic Components | $3.9509 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | UBM1.60 vs 1.2525 |
50CT-016H | Hollyland (China) Electronics Technology Corp Ltd | Check for Price | TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 1500A (IR), INLINE/HOLDER | UBM1.60 vs 50CT-016H |
MI5HF25V1,6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | UBM1.60 vs MI5HF25V1,6 |
MI5FCP25V1,6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, | UBM1.60 vs MI5FCP25V1,6 |
MI5HF25V1.6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | UBM1.60 vs MI5HF25V1.6 |
UDA-P1.60 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | UBM1.60 vs UDA-P1.60 |
2020.0006 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | UBM1.60 vs 2020.0006 |
GSD1-6/10 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | UBM1.60 vs GSD1-6/10 |