Part Details for UB2-3NU by NEXEM
Results Overview of UB2-3NU by NEXEM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UB2-3NU Information
UB2-3NU by NEXEM is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for UB2-3NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 3VDC 1A DPDT(10.6x5.7x8.8)mm SMD RoHS: Compliant |
1024 In Stock |
|
$1.4600 / $2.9500 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 1A DPDT(10.6x5.7x8.8)mm SMD RoHS: Compliant |
1024 In Stock |
|
$1.4600 / $2.9500 | Buy Now |