-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UB2-12SNUN-L by KEMET Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5667
|
Newark | V |Kemet UB2-12SNUN-L RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
UB2-12SNUN-L-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5958 | Buy Now |
DISTI #
UB2-12SNUN-L
|
Avnet Americas | - Tape and Reel (Alt: UB2-12SNUN-L) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-UB2-12SNUN-L
|
Mouser Electronics | Low Signal Relays - PCB 5V 18 Form C 250VAC CR=250 Ohms +/-10% RoHS: Compliant | 1600 |
|
$1.5100 / $2.7300 | Buy Now |
DISTI #
UB2-12SNUN-L
|
Avnet Abacus | - Tape and Reel (Alt: UB2-12SNUN-L) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UB2-12SNUN-L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UB2-12SNUN-L
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | KEMET | |
Relay Type | POWER/SIGNAL RELAY |
The recommended soldering temperature for UB2-12SNUN-L is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UB2-12SNUN-L is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
While the UB2-12SNUN-L is designed to operate in a wide range of temperatures, it's not recommended for use in humid environments. The capacitor's reliability may be affected by high humidity and moisture.
The shelf life of UB2-12SNUN-L is 2 years from the date of manufacture, as long as it's stored in its original packaging and under recommended storage conditions.
Yes, the UB2-12SNUN-L is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.