Part Details for UB2-12NU by NEXEM
Results Overview of UB2-12NU by NEXEM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UB2-12NU Information
UB2-12NU by NEXEM is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for UB2-12NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (10.6x7.4x10)mm SMD General Purpose Relay RoHS: Compliant |
575 In Stock |
|
$1.5230 / $3.9170 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140MW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 11 |
|
$1.8900 / $2.5200 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (10.6x7.4x10)mm SMD General Purpose Relay RoHS: Compliant |
575 In Stock |
|
$1.5230 / $3.9170 | Buy Now |