-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UB2-12NU by KEMET Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5660
|
Newark | V |Kemet UB2-12NU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.0700 | Buy Now |
DISTI #
399-17357-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
9069 In Stock |
|
$1.6540 / $2.5400 | Buy Now |
DISTI #
UB2-12NU
|
Avnet Americas | Miniature Signal Relay Non-Latch Type 12VDC SMD - Rail/Tube (Alt: UB2-12NU) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.2288 / $1.2544 | Buy Now |
DISTI #
551-UB2-12NU
|
Mouser Electronics | Low Signal Relays - PCB DPDT NL 12VDC RoHS: Compliant | 5813 |
|
$1.2800 / $2.1900 | Buy Now |
|
Cytech Systems Limited | RELAY GEN PURPOSE DPDT 1A 12V | 3150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UB2-12NU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UB2-12NU
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.7 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 8.8mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for UB2-12NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB2-12NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UD2-12NU-R | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NU-R |
UC2-12NRJ | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | UB2-12NU vs UC2-12NRJ |
UD2-12NR | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NR |
UD2-12NRN | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NRN |
UD2-12NRN-L | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NRN-L |
UD2-12NRN-R6 | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NRN-R6 |
UD2-12NR-R | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NR-R |
UD2-12NR-R6 | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NR-R6 |
UD2-12NUN-R | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NUN-R |
UD2-12NRN-L6 | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | UB2-12NU vs UD2-12NRN-L6 |
The recommended soldering temperature for UB2-12NU is 260°C (500°F) for 10 seconds or less.
Yes, the UB2-12NU capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The ESR of the UB2-12NU capacitor is typically around 0.1 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the UB2-12NU capacitor is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
The UB2-12NU capacitor has a maximum operating temperature of 125°C (257°F), making it suitable for use in high-temperature applications such as automotive, industrial, and aerospace systems.