-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal Active Filter 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UAF42AU-1 by Texas Instruments is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UAF42AUE4 | Texas Instruments | Universal Active Filter 16-SOIC -25 to 85 | |
UAF42AU | Texas Instruments | Universal Active Filter 16-SOIC -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Active Filters | 1275 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UAF42AU-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UAF42AU-1
Texas Instruments
Universal Active Filter 16-SOIC
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 100 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UAF42AU-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAF42AU-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UAF42AUE4 | Texas Instruments | $11.7060 | Universal Active Filter 16-SOIC -25 to 85 | UAF42AU-1 vs UAF42AUE4 |
UAF42AU | Texas Instruments | $12.3351 | Universal Active Filter 16-SOIC -25 to 85 | UAF42AU-1 vs UAF42AU |
UAF42AU | Burr-Brown Corp | Check for Price | Continuous Time Filter, 1 Func, Resistor Programmable, Universal, PDSO16, | UAF42AU-1 vs UAF42AU |