Part Details for UA78M05CKTPR by Texas Instruments
Results Overview of UA78M05CKTPR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA78M05CKTPR Information
UA78M05CKTPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UA78M05CKTPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5582 |
|
RFQ | ||
|
Bristol Electronics | 4248 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1480 |
|
$0.1890 / $0.6750 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 4465 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 2745 |
|
$0.3315 / $0.9470 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 1184 |
|
$0.2340 / $0.9000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 850 |
|
$0.6000 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$0.5000 / $0.7700 | Buy Now |
|
Vyrian | Peripheral ICs | 659 |
|
RFQ |
Part Details for UA78M05CKTPR
UA78M05CKTPR CAD Models
UA78M05CKTPR Part Data Attributes
|
UA78M05CKTPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05CKTPR
Texas Instruments
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, FM-3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.145 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.04 mm |
Alternate Parts for UA78M05CKTPR
This table gives cross-reference parts and alternative options found for UA78M05CKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05CKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M05ACDT-TP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3 | UA78M05CKTPR vs MC78M05ACDT-TP |
MC78M05CDTR2 | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | UA78M05CKTPR vs MC78M05CDTR2 |
MC78M05ACDT | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPSSO2, PLASTIC, DPAK-3 | UA78M05CKTPR vs MC78M05ACDT |
LM78M05CDTX | Texas Instruments | Check for Price | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | UA78M05CKTPR vs LM78M05CDTX |
NJM78M05DL1A | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | UA78M05CKTPR vs NJM78M05DL1A |
MC78M05ACDT-1R2 | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | UA78M05CKTPR vs MC78M05ACDT-1R2 |
MC78M05ACDT-1 | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | UA78M05CKTPR vs MC78M05ACDT-1 |
UA78M05CKTP | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | UA78M05CKTPR vs UA78M05CKTP |
MC78M05CDTX | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | UA78M05CKTPR vs MC78M05CDTX |
UA78M05CKTPR Frequently Asked Questions (FAQ)
-
The maximum input voltage is 35V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF, and an input capacitance of 1uF to 10uF. Also, keep the output capacitor close to the regulator.
-
The dropout voltage is typically around 2V, which means the input voltage should be at least 7V to ensure a stable 5V output.
-
The UA78M05CKTPR is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consider using a heat sink or a thermally-enhanced package for high-temperature applications.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp at the input to protect the regulator from voltage surges and spikes.