-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA78L05CDRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 1315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L05CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05CDRG4
Texas Instruments
100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA78L05CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L05CD13TR | STMicroelectronics | $0.0860 | Positive voltage regulators | UA78L05CDRG4 vs L78L05CD13TR |
UA78L05CDRE4 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | UA78L05CDRG4 vs UA78L05CDRE4 |
UA78L05CD | Texas Instruments | $0.2062 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | UA78L05CDRG4 vs UA78L05CD |
UA78L05CDR | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | UA78L05CDRG4 vs UA78L05CDR |
The UA78L05CDRG4 can handle input voltages up to 35V, but it's recommended to keep the input voltage below 25V for optimal performance and to prevent overheating.
The output voltage tolerance of the UA78L05CDRG4 is typically ±4% of the nominal output voltage (5V). This means that the output voltage can vary between 4.8V and 5.2V.
The UA78L05CDRG4 requires a minimum input voltage of 7V to operate, but it's recommended to keep the input voltage above 8V for optimal performance.
The UA78L05CDRG4 is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C to ensure reliable operation and to prevent overheating.
The power dissipation of the UA78L05CDRG4 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.