Part Details for UA78L05AILPRE3 by Texas Instruments
Results Overview of UA78L05AILPRE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA78L05AILPRE3 Information
UA78L05AILPRE3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UA78L05AILPRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50446-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1204 In Stock |
|
$0.3955 / $0.9000 | Buy Now |
DISTI #
595-UA78L05AILPRE3
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator RoHS: Compliant | 1110 |
|
$0.3850 / $0.9000 | Buy Now |
|
Vyrian | Regulators | 898 |
|
RFQ |
Part Details for UA78L05AILPRE3
UA78L05AILPRE3 CAD Models
UA78L05AILPRE3 Part Data Attributes
|
UA78L05AILPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05AILPRE3
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L05AILPRE3
This table gives cross-reference parts and alternative options found for UA78L05AILPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05AILPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM78L05ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, TO-92 | UA78L05AILPRE3 vs LM78L05ACZ |
MC78L05ABPG | onsemi | $0.1809 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | UA78L05AILPRE3 vs MC78L05ABPG |
UA78L05AILP | Texas Instruments | $0.2393 | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | UA78L05AILPRE3 vs UA78L05AILP |
LM340LAZ-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | UA78L05AILPRE3 vs LM340LAZ-5.0 |
L78L05ABZ | STMicroelectronics | $0.1926 | Positive voltage regulators | UA78L05AILPRE3 vs L78L05ABZ |
TA78L05S | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | UA78L05AILPRE3 vs TA78L05S |
MC78L05BP-AP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | UA78L05AILPRE3 vs MC78L05BP-AP |
UA78L05QLP | Texas Instruments | Check for Price | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 | UA78L05AILPRE3 vs UA78L05QLP |
MC78L05BP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | UA78L05AILPRE3 vs MC78L05BP |
LM340LAZ-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | UA78L05AILPRE3 vs LM340LAZ-5.0 |
UA78L05AILPRE3 Frequently Asked Questions (FAQ)
-
The UA78L05AILPRE3 is a 5V linear voltage regulator, and it can handle input voltages up to 35V. However, it's recommended to keep the input voltage at least 2V higher than the output voltage to ensure proper regulation.
-
The UA78L05AILPRE3 can supply up to 500mA of output current. However, it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
-
The dropout voltage of the UA78L05AILPRE3 is typically around 2V. This means that the input voltage must be at least 2V higher than the output voltage to ensure proper regulation.
-
Yes, the UA78L05AILPRE3 has built-in short-circuit protection. It can withstand short-circuit conditions without sustaining damage. However, it's still recommended to add external protection circuitry to prevent damage from excessive current.
-
The UA78L05AILPRE3 is rated for operation up to 125°C. However, it's recommended to derate the output current and ensure proper heat sinking to prevent overheating and ensure reliable operation.