-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA7810CKCS by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA7810CKCS | Texas Instruments | 1.5-A, 40-V fixed positive linear regulator 3-TO-220 0 to 125 | |
UA7810CKCSE3 | Texas Instruments | 1.5-A, 40-V fixed positive linear regulator 3-TO-220 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5477
|
Newark | Voltage Regulator, Fixed, 10V, To-220-3, Fixed Output Voltage Nom.:10V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:12.5V, Input Voltage Max:28V, Product Range:7810 Voltage Regulators, Output Rohs Compliant: Yes |Texas Instruments UA7810CKCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-21621-5-ND
|
DigiKey | IC REG LINEAR 10V 1.5A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
55 In Stock |
|
$0.4343 / $0.9400 | Buy Now |
DISTI #
595-UA7810CKCS
|
Mouser Electronics | Linear Voltage Regulators 10V 1.5A Fixed Pos V oltage Regulator RoHS: Compliant | 1103 |
|
$0.4340 / $0.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 100 |
|
$0.4295 / $1.1453 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 10V, BIPOLAR, PSFM3 | 417 |
|
$0.3710 / $0.7950 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 10V, BIPOLAR, PSFM3 | 80 |
|
$0.6625 / $1.3250 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 10V, BIPOLAR, PSFM3 | 80 |
|
$0.4581 / $1.5270 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 10V, BIPOLAR, PSFM3 | 37 |
|
$1.1925 / $1.9875 | Buy Now |
DISTI #
UA7810CKCS
|
TME | IC: voltage regulator, linear,fixed, 10V, 1.5A, TO220, THT, tube Min Qty: 1 | 486 |
|
$0.3850 / $0.6360 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 63 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA7810CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7810CKCS
Texas Instruments
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA7810CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7810CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA7810CKC | Texas Instruments | Check for Price | 3 Pin 1.5A Fixed 10V Positive Voltage Regulator 3-TO-220 0 to 125 | UA7810CKCS vs UA7810CKC |
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements.
To ensure stability, use a minimum output capacitor of 1uF, and ensure that the output capacitor's ESR (Equivalent Series Resistance) is less than 5 ohms.
The maximum input voltage that the UA7810CKCS can handle is 35V, but it's recommended to keep the input voltage below 25V for optimal performance and reliability.
The UA7810CKCS is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability.
The power dissipation of the UA7810CKCS can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.