-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA7808CKCSE3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21620-5-ND
|
DigiKey | IC REG LINEAR 8V 1.5A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6093 In Stock |
|
$0.3883 / $0.8500 | Buy Now |
DISTI #
595-UA7808CKCSE3
|
Mouser Electronics | Linear Voltage Regulators 3P 1.5A Fixed 8V Pos Vltg Reg ALT 595-UA7808CKCS RoHS: Compliant | 1295 |
|
$0.3630 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA7808CKCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7808CKCSE3
Texas Instruments
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.75% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA7808CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7808CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA17808VP | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220AB, 3 PIN | UA7808CKCSE3 vs HA17808VP |
KA7808TSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | UA7808CKCSE3 vs KA7808TSTU |
MC7808ECTBU | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 24VPSFM3, LEAD FREE, TO-220, 3 PIN | UA7808CKCSE3 vs MC7808ECTBU |
MC7808ACTG | onsemi | Check for Price | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | UA7808CKCSE3 vs MC7808ACTG |
MC7808ACT | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | UA7808CKCSE3 vs MC7808ACT |
MC7808ECT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | UA7808CKCSE3 vs MC7808ECT |
KA7808TU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | UA7808CKCSE3 vs KA7808TU |
MC7808BT | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | UA7808CKCSE3 vs MC7808BT |
L7808 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | UA7808CKCSE3 vs L7808 |
LM7808CT | National Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | UA7808CKCSE3 vs LM7808CT |
The maximum input voltage that can be applied to the UA7808CKCSE3 is 35V, although it's recommended to keep it below 25V for reliable operation.
The UA7808CKCSE3 can deliver up to 1A of output current, but it's recommended to keep it below 500mA for reliable operation and to prevent overheating.
The dropout voltage of the UA7808CKCSE3 is typically around 2V, which means that the input voltage must be at least 2V higher than the output voltage for the regulator to function properly.
Yes, the UA7808CKCSE3 has built-in short-circuit protection, which limits the output current to prevent damage in case of a short circuit.
The UA7808CKCSE3 is rated for operation up to 125°C, but it's recommended to keep it below 85°C for reliable operation and to prevent overheating.