-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 1-MHz operational amplifier 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA741CPSR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA741CPSR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-29430-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2502 In Stock |
|
$0.1888 / $0.4700 | Buy Now |
DISTI #
595-UA741CPSR
|
Mouser Electronics | Operational Amplifiers - Op Amps General-Purpose Op A mp A 595-TLV9301IDBVR RoHS: Compliant | 4576 |
|
$0.1850 / $0.4700 | Buy Now |
DISTI #
86035477
|
Verical | Op Amp Single GP ±18V 8-Pin SOP T/R RoHS: Compliant Min Qty: 1353 Package Multiple: 1 Date Code: 0701 | Americas - 12000 |
|
$0.2773 | Buy Now |
DISTI #
86052068
|
Verical | Op Amp Single GP ±18V 8-Pin SOP T/R RoHS: Compliant Min Qty: 1353 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$0.2773 | Buy Now |
|
Rochester Electronics | UA741 General-Purpose Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$0.1375 / $0.2218 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11705 |
|
RFQ | |
|
LCSC | Single channel 80nA 0.5V/us 6mV SO-8-208mil Operational Amplifier ROHS | 190 |
|
$0.1686 / $0.2871 | Buy Now |
|
New Advantage Corporation | IC-741 OPAMP GP 1 CIRCUIT 8SO RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7161 |
|
$0.4926 / $0.5337 | Buy Now |
|
Vyrian | Amplifiers | 8253 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA741CPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA741CPSR
Texas Instruments
Single, 36-V, 1-MHz operational amplifier 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for UA741CPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA741CPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA741CPSRG4 | Texas Instruments | Check for Price | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOP-8 | UA741CPSR vs UA741CPSRG4 |
UA741CPSRE4 | Texas Instruments | Check for Price | Single, 36-V, 1-MHz operational amplifier 8-SO 0 to 70 | UA741CPSR vs UA741CPSRE4 |
UA741CPSRE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | UA741CPSR vs UA741CPSRE4 |
The maximum power dissipation of the UA741CPSR is 500mW, which is the maximum power that the device can safely dissipate without overheating.
The UA741CPSR is rated for operation from 0°C to 70°C, but it can be used in high-temperature environments up to 125°C with derated specifications. However, it's essential to ensure proper heat sinking and thermal management to prevent overheating.
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain-bandwidth product. Additionally, ensure that the feedback loop has a sufficient phase margin to prevent oscillations.
While the UA741CPSR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate and limited bandwidth. A dedicated comparator IC would be a better choice for most applications.
To protect the UA741CPSR from ESD, use proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, ensure that the device is properly grounded during assembly and testing.