Part Details for UA723CD by Freescale Semiconductor
Results Overview of UA723CD by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA723CD Information
UA723CD by Freescale Semiconductor is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA723CDE4 | Texas Instruments | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-SOIC 0 to 70 | |
UA723CDRE4 | Texas Instruments | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-SOIC 0 to 70 | |
UA723CDR | Texas Instruments | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-SOIC 0 to 70 |
Price & Stock for UA723CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |