Part Details for UA3302PV by Fairchild Semiconductor Corporation
Results Overview of UA3302PV by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA3302PV Information
UA3302PV by Fairchild Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for UA3302PV
UA3302PV CAD Models
UA3302PV Part Data Attributes
|
UA3302PV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA3302PV
Fairchild Semiconductor Corporation
Comparator, BIPolar, PDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA3302PV
This table gives cross-reference parts and alternative options found for UA3302PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA3302PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA339ADC | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | UA3302PV vs UA339ADC |
UA339APCQM | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | UA3302PV vs UA339APCQM |
UA339PCQM | Fairchild Semiconductor Corporation | Check for Price | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | UA3302PV vs UA339PCQM |
UA339ADCQM | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | UA3302PV vs UA339ADCQM |
MC3302F | NXP Semiconductors | Check for Price | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | UA3302PV vs MC3302F |
UA339APC | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | UA3302PV vs UA339APC |
UA339DCQR | Fairchild Semiconductor Corporation | Check for Price | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | UA3302PV vs UA339DCQR |