Part Details for UA-20PMFP-LC7001 by Amphenol LTW Technology
Results Overview of UA-20PMFP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA-20PMFP-LC7001 Information
UA-20PMFP-LC7001 by Amphenol LTW Technology is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UA-20PMFP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1020
|
Newark | Sealed Usb, 2.0 Type A, Plug, Ip67, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4 Position, Connector Mounting:Panel Mount, Ip Rating:Ip67, Product Range:-, Contact Material:Copper Rohs Compliant: Yes |Amphenol Ltw UA-20PMFP-LC7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 558 |
|
$3.1900 | Buy Now |
DISTI #
1754-1129-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS PCB Min Qty: 1 Lead time: 4 Weeks Container: Tray |
260 In Stock |
|
$5.1128 / $8.3300 | Buy Now |
DISTI #
70970604
|
RS | Connector, USB Type A 2.0, Male, Circular, IP67, 1.5A, PCB, 2 Points Lock Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$6.4800 / $8.4100 | Buy Now |
DISTI #
LTWUA-20PMFP-LC7001
|
Heilind Electronics | USB A 2.0 PANEL FOR PCB TYPE | Americas - 294 in Stock |
|
$4.4918 / $5.8298 | Buy Now |
|
Onlinecomponents.com | USB, Type A 2.0, Plastic, 1.5A, Male Connector, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
1290 In Stock |
|
$3.5300 / $6.2500 | Buy Now |
DISTI #
UA-20PMFP-LC7001
|
TME | Connector: USB A, socket, for panel mounting,screw, THT, straight Min Qty: 1 | 61 |
|
$5.8600 / $9.2100 | Buy Now |
DISTI #
LTWUA-20PMFP-LC7001
|
Interstate Connecting Components | USB A 2.0 PANEL FOR PCB TYPE | 98 |
|
$4.4918 / $5.8298 | Buy Now |
|
Powell Electronics | USB, A TYPE, 2.0, FRONT FASTENED Min Qty: 1 | 565 |
|
$3.8262 / $4.8985 | Buy Now |
|
Master Electronics | USB, Type A 2.0, Plastic, 1.5A, Male Connector, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
1290 In Stock |
|
$3.5300 / $6.2500 | Buy Now |