Part Details for U21J1AV2QE2 by C&K
Results Overview of U21J1AV2QE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U21J1AV2QE2 Information
U21J1AV2QE2 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for U21J1AV2QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2821
|
Newark | Rocker |C&k Components U21J1AV2QE2 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.0400 / $16.4500 | Buy Now |
DISTI #
35AH9068
|
Newark | U21J1Av2Qe2 |C&k Components U21J1AV2QE2 RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9000 | Buy Now |
DISTI #
U21J1AV2QE2-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
108 In Stock |
|
$11.5945 / $17.1500 | Buy Now |
DISTI #
611-U21J1AV2QE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$11.5900 / $17.1500 | Order Now |
DISTI #
69896540
|
Verical | Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2018 | Americas - 535 |
|
$39.3120 / $41.7560 | Buy Now |
DISTI #
65678220
|
Verical | Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$10.7800 / $10.9800 | Buy Now |
DISTI #
000000000000021477
|
Sager | Rocker Switches Rocker Min Qty: 80 | 0 |
|
$10.8400 / $11.6100 | Buy Now |
Part Details for U21J1AV2QE2
U21J1AV2QE2 CAD Models
U21J1AV2QE2 Part Data Attributes
|
U21J1AV2QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
U21J1AV2QE2
C&K
ROCKER SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,ROCKER,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
U21J1AV2QE2 Frequently Asked Questions (FAQ)
-
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using liquids, chemicals, or abrasive materials that could damage the switch.
-
To ensure proper sealing, C&K recommends applying a thin layer of silicone-based adhesive or sealant around the switch's mounting flange, and then mounting the switch to a flat, clean surface. Make sure the switch is properly aligned and seated before applying pressure.
-
The U21J1AV2QE2 switch is rated for operation from -20°C to 85°C (-4°F to 185°F). However, it's essential to note that the switch's performance and lifespan may be affected by extreme temperatures, so it's crucial to ensure the switch is operated within the recommended temperature range.
-
Yes, the U21J1AV2QE2 switch is designed to withstand moderate levels of vibration. However, it's essential to ensure the switch is properly mounted and secured to prevent damage or malfunction. C&K recommends following the recommended mounting procedures and consulting with a C&K representative if you have specific vibration-related concerns.
-
C&K recommends applying a torque of 0.5-1.5 N·m (4-12 in-lbs) to the mounting screws to ensure proper seating and prevent damage to the switch or surrounding components.