Part Details for U1ZB220 by Galaxy Microelectronics
Results Overview of U1ZB220 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U1ZB220 Information
U1ZB220 by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for U1ZB220
U1ZB220 CAD Models
U1ZB220 Part Data Attributes
|
U1ZB220
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
U1ZB220
Galaxy Microelectronics
Zener Diode; Configuration: Single; Tolerance: 0.1; VZ Typ (V): 220; P Max (mW): 1000; Package: SMA; Pin: Z1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMA | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5000 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 220 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 0.5 mA |