Part Details for U11P3Y1W3QE by C&K
Results Overview of U11P3Y1W3QE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U11P3Y1W3QE Information
U11P3Y1W3QE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for U11P3Y1W3QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8706
|
Newark | Toggle |C&k Components U11P3Y1W3QE RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $11.3500 | Buy Now |
DISTI #
000000000002423177
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for U11P3Y1W3QE
U11P3Y1W3QE CAD Models
U11P3Y1W3QE Part Data Attributes
|
U11P3Y1W3QE
C&K
Buy Now
Datasheet
|
Compare Parts:
U11P3Y1W3QE
C&K
TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,WRAP POST TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.378 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.425 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for U11P3Y1W3QE
This table gives cross-reference parts and alternative options found for U11P3Y1W3QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U11P3Y1W3QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U11P4YZQE | C&K | $12.5600 | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,SOLDER TERMINAL,TOGGLE | U11P3Y1W3QE vs U11P4YZQE |
U11P3H3ZQE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,SOLDER TERMINAL,TOGGLE | U11P3Y1W3QE vs U11P3H3ZQE |
U11P3D9V3QE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | U11P3Y1W3QE vs U11P3D9V3QE |
U11MPD9AV2SE | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | U11P3Y1W3QE vs U11MPD9AV2SE |
U11MDCGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | U11P3Y1W3QE vs U11MDCGE |
U11P3D9V3GE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | U11P3Y1W3QE vs U11P3D9V3GE |
U11L41Y9CQE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | U11P3Y1W3QE vs U11L41Y9CQE2 |
U11L41YZQE2 | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,SOLDER TERMINAL,TOGGLE | U11P3Y1W3QE vs U11L41YZQE2 |
U11SD9AV2QE | C&K | Check for Price | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | U11P3Y1W3QE vs U11SD9AV2QE |
U11P3YV3QE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | U11P3Y1W3QE vs U11P3YV3QE |