Part Details for TZX6V2C-TAP by Vishay Intertechnologies
Results Overview of TZX6V2C-TAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZX6V2C-TAP Information
TZX6V2C-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZX6V2C-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZX6V2C-TAP
|
Avnet Americas | ZENER DIODE DO35 - Ammo Pack (Alt: TZX6V2C-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0298 / $0.0304 | Buy Now |
DISTI #
78-TZX6V2C-TAP
|
Mouser Electronics | Zener Diodes 6.2 Volt 0.5W 2% RoHS: Compliant | 10824 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
TZX6V2C-TAP
|
TTI | Zener Diodes 6.2 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0233 / $0.0238 | Buy Now |
Part Details for TZX6V2C-TAP
TZX6V2C-TAP CAD Models
TZX6V2C-TAP Part Data Attributes
|
TZX6V2C-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZX6V2C-TAP
Vishay Intertechnologies
Zener Diode, 6.15V V(Z), 2.44%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.44% | |
Working Test Current | 5 mA |
TZX6V2C-TAP Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for TZX6V2C-TAP is -40°C to 125°C, as per Vishay's general guidelines for tantalum capacitors.
-
While TZX6V2C-TAP is suitable for general-purpose use, it's not recommended for high-frequency applications (>100 kHz) due to its relatively high ESR and inductance. For high-frequency applications, consider using specialized capacitors designed for high-frequency use.
-
The TZX6V2C-TAP is a polarized capacitor, and its polarity must be observed to prevent damage or malfunction. The positive leg is marked with a band or a '+' sign. Ensure the positive leg is connected to the more positive voltage potential in the circuit.
-
Vishay provides a general derating curve for tantalum capacitors, which recommends reducing the rated voltage by 1.25% per °C above 85°C. However, it's recommended to consult Vishay's application notes or contact their support for specific guidance on derating the TZX6V2C-TAP.
-
While the TZX6V2C-TAP meets general industrial standards, it's not specifically designed or qualified for automotive applications. For automotive use, consider using AEC-Q200 qualified capacitors that meet the required reliability and performance standards.