Part Details for TZS4692-GS08 by Vishay Intertechnologies
Results Overview of TZS4692-GS08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZS4692-GS08 Information
TZS4692-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZS4692-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2403
|
Newark | Zener Diode, single, Two Terminal,6.8V V(Z),5%,do-213Aa |Vishay TZS4692-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
TZS4692-GS08
|
Avnet Americas | ZENER DIODE SOD80 QUADROMELF - Tape and Reel (Alt: TZS4692-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0431 | Buy Now |
DISTI #
78-TZS4692
|
Mouser Electronics | Zener Diodes 6.8 Volt 0.5W 5% RoHS: Compliant | 0 |
|
$0.0320 / $0.2500 | Order Now |
|
Bristol Electronics | 9486 |
|
RFQ | ||
DISTI #
TZS4692-GS08
|
EBV Elektronik | ZENER DIODE SOD80 QUADROMELF (Alt: TZS4692-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 17500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.1046 / $0.1133 | Buy Now |
Part Details for TZS4692-GS08
TZS4692-GS08 CAD Models
TZS4692-GS08 Part Data Attributes
|
TZS4692-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZS4692-GS08
Vishay Intertechnologies
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, QUADROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
TZS4692-GS08 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper pad under the device, connected to a solid ground plane, and to use thermal vias to dissipate heat. Additionally, keeping the PCB layer stack-up symmetrical and using a thermal interface material (TIM) can help improve thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a heat sink or a thermally conductive pad to dissipate heat, and ensure that the device is operated within its specified temperature range.
-
The maximum allowable voltage derating for the TZS4692-GS08 is typically 80% of the maximum rated voltage. However, it's recommended to consult with Vishay Intertechnologies or a qualified engineer to determine the specific derating requirements for your application.
-
The TZS4692-GS08 is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing, qualification, and certification. It's recommended to consult with Vishay Intertechnologies or a qualified engineer to determine the device's suitability for such applications.
-
The recommended soldering conditions for the TZS4692-GS08 are a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a soldering iron temperature of 350°C (662°F). It's essential to follow proper soldering techniques and use a solder with a melting point above 217°C (423°F) to prevent damage to the device.