Part Details for TZMC6V8-GS08 by Vishay Semiconductors
Results Overview of TZMC6V8-GS08 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMC6V8-GS08 Information
TZMC6V8-GS08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZMC6V8-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZMC6V8-GS08GICT-ND
|
DigiKey | DIODE ZENER 6.8V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19602 In Stock |
|
$0.0210 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE, 6.8V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-213AA | 5000 |
|
$0.0135 / $0.0720 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 425000 |
|
$0.0186 / $0.0202 | Buy Now |