Part Details for TZMC56-GS08 by Vishay Intertechnologies
Results Overview of TZMC56-GS08 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMC56-GS08 Information
TZMC56-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZMC56-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9069
|
Newark | Zener Diode, Aec-Q101, 56V, 0.5W, Sod-80 Rohs Compliant: Yes |Vishay TZMC56-GS08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8259 |
|
$0.0520 / $0.2280 | Buy Now |
DISTI #
18M3280
|
Newark | Zener Diode, 500Mw, 56V, Sod-80, Full Reel, Zener Voltage Nom:56V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:Tzm Series Rohs Compliant: Yes |Vishay TZMC56-GS08 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
TZMC56-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMC56-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0214 | Buy Now |
DISTI #
78-TZMC56
|
Mouser Electronics | Zener Diodes 56 Volt 0.5 Watt 5% RoHS: Compliant | 12154 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
E02:0323_00193778
|
Arrow Electronics | Diode Zener Single 56V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2510 | Europe - 7500 |
|
$0.0192 / $0.0336 | Buy Now |
DISTI #
87901209
|
Verical | Diode Zener Single 56V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2510 | Americas - 7500 |
|
$0.0190 / $0.0331 | Buy Now |
DISTI #
TZMC56-GS08
|
TTI | Zener Diodes 56 Volt 0.5 Watt 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0205 / $0.0222 | Buy Now |
|
Future Electronics | Zener Diodes. Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.0117 / $0.0129 | Buy Now |
DISTI #
TZMC56-GS08
|
TME | Diode: Zener, 0.5W, 56V, SMD, reel,tape, MiniMELF,SOD80 Min Qty: 1 | 4820 |
|
$0.0153 / $0.1170 | Buy Now |
DISTI #
DZ7999
|
Rutronik | Z-DIODE 0,5W 56V 5% MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 90000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0133 / $0.0158 | Buy Now |
Part Details for TZMC56-GS08
TZMC56-GS08 CAD Models
TZMC56-GS08 Part Data Attributes
|
TZMC56-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC56-GS08
Vishay Intertechnologies
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 135 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 67.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
TZMC56-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for TZMC56-GS08 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
-
While the TZMC56-GS08 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related issues.
-
The maximum allowable voltage for the TZMC56-GS08 is 1.5 times the rated voltage (56V) for a short duration (<1s), but it's recommended to operate within the rated voltage to ensure reliability and prevent damage.
-
To prevent electrostatic discharge (ESD) damage, handle the TZMC56-GS08 with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper handling and storage procedures.
-
While the TZMC56-GS08 is designed for general-purpose use, it's not optimized for high-frequency applications (>100 kHz). For high-frequency applications, consider using a specialized Zener diode or consult with Vishay's application engineers for guidance.