Part Details for TZMC3V9-GS08 by Telefunken Semiconductor GmbH & Co Kg
Results Overview of TZMC3V9-GS08 by Telefunken Semiconductor GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMC3V9-GS08 Information
TZMC3V9-GS08 by Telefunken Semiconductor GmbH & Co Kg is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZMC3V9-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26956 |
|
RFQ | ||
|
Quest Components | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA | 21564 |
|
$0.0750 / $0.5000 | Buy Now |