Part Details for TZMC20-M-18 by Vishay Intertechnologies
Results Overview of TZMC20-M-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMC20-M-18 Information
TZMC20-M-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for TZMC20-M-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZMC20-M-18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMC20-M-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0270 | Buy Now |
DISTI #
78-TZMC20-M-18
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant | 0 |
|
$0.0260 / $0.2400 | Order Now |
DISTI #
TZMC20-M-18
|
TTI | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0220 / $0.0265 | Buy Now |
Part Details for TZMC20-M-18
TZMC20-M-18 CAD Models
TZMC20-M-18 Part Data Attributes
|
TZMC20-M-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC20-M-18
Vishay Intertechnologies
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TZMC20-M-18
This table gives cross-reference parts and alternative options found for TZMC20-M-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC20-M-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C12-13-F | Diodes Incorporated | $0.0415 | Zener Diode, 12V V(Z), 5.39%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | TZMC20-M-18 vs BZT52C12-13-F |
BZT52C12-7-F | Diodes Incorporated | $0.0522 | Zener Diode, 12V V(Z), 5.39%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | TZMC20-M-18 vs BZT52C12-7-F |
MMBZ5239B-7-F | Diodes Incorporated | $0.0600 | Zener Diode, 9.1V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | TZMC20-M-18 vs MMBZ5239B-7-F |
BZT52C12-G3-08 | Vishay Intertechnologies | $0.0620 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | TZMC20-M-18 vs BZT52C12-G3-08 |
BZV55C12 | Microchip Technology Inc | $3.0123 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-213AA | TZMC20-M-18 vs BZV55C12 |
JANTX1N6338US | Sensitron Semiconductors | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | TZMC20-M-18 vs JANTX1N6338US |
TZMC24-M-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | TZMC20-M-18 vs TZMC24-M-08 |
TZMC30-M-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | TZMC20-M-18 vs TZMC30-M-08 |
JANTXV1N6338US | Sensitron Semiconductors | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | TZMC20-M-18 vs JANTXV1N6338US |
BZT52C12-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TZMC20-M-18 vs BZT52C12-E3-18 |