Part Details for TZMB18-GS18 by Vishay Intertechnologies
Results Overview of TZMB18-GS18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMB18-GS18 Information
TZMB18-GS18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZMB18-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3624
|
Newark | Zener Diode, single, Two Terminal,18V V(Z),2%,sod-80C |Vishay TZMB18-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
TZMB18-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMB18-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0268 / $0.0290 | Buy Now |
DISTI #
78-TZMB18-GS18
|
Mouser Electronics | Zener Diodes 18 Volt 0.5 Watt 2% RoHS: Compliant | 11574 |
|
$0.0320 / $0.1700 | Buy Now |
DISTI #
TZMB18-GS18
|
TTI | Zener Diodes 18 Volt 0.5 Watt 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0305 / $0.0323 | Buy Now |
DISTI #
DZ7838
|
Rutronik | Z-DIODE 0,5W 18V 2% MINIMELF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0178 / $0.0211 | Buy Now |
DISTI #
TZMB18-GS18
|
EBV Elektronik | ZENER DIODE SOD80 MINIMELF (Alt: TZMB18-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZMB18-GS18
TZMB18-GS18 CAD Models
TZMB18-GS18 Part Data Attributes
|
TZMB18-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMB18-GS18
Vishay Intertechnologies
Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 19.8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
TZMB18-GS18 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for TZMB18-GS18 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
-
While the TZMB18-GS18 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related failures.
-
The maximum surge current rating for the TZMB18-GS18 is not explicitly stated in the datasheet. However, as a general guideline, Vishay recommends limiting surge currents to 2-3 times the maximum rated current (I_max) for a duration of 8.3 ms or less.
-
Yes, the TZMB18-GS18 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as per Vishay's environmental policy and regulatory compliance.
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.