Part Details for TZM5232B-GS18 by Vishay Intertechnologies
Results Overview of TZM5232B-GS18 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZM5232B-GS18 Information
TZM5232B-GS18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZM5232B-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2164
|
Newark | Zener Diode, single, Two Terminal,5.6V V(Z),5%,do-213Aa |Vishay TZM5232B-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
TZM5232B-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZM5232B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0214 | Buy Now |
DISTI #
78-TZM5232B-GS18
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.5 Watt 5% RoHS: Compliant | 9820 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
66385670
|
Verical | Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1437 Package Multiple: 1 Date Code: 2250 | Americas - 8810 |
|
$0.0384 / $0.0883 | Buy Now |
DISTI #
TZM5232B-GS18
|
TTI | Zener Diodes 5.6 Volt 0.5 Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0205 / $0.0222 | Buy Now |
DISTI #
TZM5232B-GS18
|
IBS Electronics | ZENER DIODE SINGLE TWO TERMINAL 5.6V V(Z) 5% DO-213AA |VISHAY TZM5232B-GS18 Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0282 / $0.0298 | Buy Now |
DISTI #
TZM5232B-GS18
|
Avnet Asia | ZENER DIODE SOD80 MINIMELF (Alt: TZM5232B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TZM5232B-GS18
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8810 |
|
$0.0273 / $0.0883 | Buy Now |
Part Details for TZM5232B-GS18
TZM5232B-GS18 CAD Models
TZM5232B-GS18 Part Data Attributes
|
TZM5232B-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5232B-GS18
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
TZM5232B-GS18 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for TZM5232B-GS18 is -40°C to 125°C, as per Vishay's general guidelines for storage and handling of semiconductor devices.
-
While the TZM5232B-GS18 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related failures.
-
The maximum allowable voltage transient for the TZM5232B-GS18 is 10% of the rated voltage (±5V) for a duration of ≤ 100 ms, as per Vishay's general guidelines for voltage transients.
-
The TZM5232B-GS18 is designed to withstand moderate vibration levels (≤ 10 G) without compromising its performance. However, for high-vibration applications (> 10 G), it's recommended to use additional mechanical support or vibration isolation to ensure reliable operation.
-
The recommended soldering temperature profile for the TZM5232B-GS18 is a peak temperature of 260°C (±5°C) for ≤ 10 seconds, with a ramp-up rate of ≤ 3°C/s and a ramp-down rate of ≤ 6°C/s, as per Vishay's general guidelines for soldering.