Part Details for TZM5230C-GS18 by Vishay Semiconductors
Results Overview of TZM5230C-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZM5230C-GS18 Information
TZM5230C-GS18 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TZM5230C-GS18
TZM5230C-GS18 CAD Models
TZM5230C-GS18 Part Data Attributes
|
TZM5230C-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5230C-GS18
Vishay Semiconductors
DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, GLASS, MINIMELF-2, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for TZM5230C-GS18
This table gives cross-reference parts and alternative options found for TZM5230C-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5230C-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N750CUR-1 | onsemi | Check for Price | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | TZM5230C-GS18 vs JAN1N750CUR-1 |
MSPMLL5230C-1TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5230C-GS18 vs MSPMLL5230C-1TR |
MSPMLL5230C-1 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5230C-GS18 vs MSPMLL5230C-1 |
MQMLL5230C-1 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5230C-GS18 vs MQMLL5230C-1 |
MXMLL5230C-1TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5230C-GS18 vs MXMLL5230C-1TR |
1N750CUR-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.5W, | TZM5230C-GS18 vs 1N750CUR-1TRE3 |
MLL5230CUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5230C-GS18 vs MLL5230CUR-1E3 |