Part Details for TZBX4P400BA110T00 by Murata Manufacturing Co Ltd
Results Overview of TZBX4P400BA110T00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZBX4P400BA110T00 Information
TZBX4P400BA110T00 by Murata Manufacturing Co Ltd is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TZBX4P400BA110T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | CAPACITOR, VARIABLE, CERAMIC, 100 V, 8.5 PF - 40 PF, VERTICAL ADJUSTER, SURFACE MOUNT | 974 |
|
$0.2500 / $0.6000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TZBX4P400BA110T00
TZBX4P400BA110T00 CAD Models
TZBX4P400BA110T00 Part Data Attributes
|
TZBX4P400BA110T00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZBX4P400BA110T00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 8.5pF Min, 40pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 8.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TZBX4P400BA110T00
This table gives cross-reference parts and alternative options found for TZBX4P400BA110T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZBX4P400BA110T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TZBX4R200AC110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | TZBX4P400BA110T00 vs TZBX4R200AC110T01 |
TZBX4R500AA110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZBX4P400BA110T00 vs TZBX4R500AA110T01 |
TZBX4Z250BA110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZBX4P400BA110T00 vs TZBX4Z250BA110T02 |
TZBX4Z060AD110 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | TZBX4P400BA110T00 vs TZBX4Z060AD110 |
TZBX4Z100AD110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | TZBX4P400BA110T00 vs TZBX4Z100AD110T01 |
TZBX4Z100BE110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZBX4P400BA110T00 vs TZBX4Z100BE110T02 |
TZBX4N100AB110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZBX4P400BA110T00 vs TZBX4N100AB110T02 |
TZBX4Z250BD110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | TZBX4P400BA110T00 vs TZBX4Z250BD110T01 |
TZBX4P300AB110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZBX4P400BA110T00 vs TZBX4P300AB110T02 |
TZBX4Z030BD110 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | TZBX4P400BA110T00 vs TZBX4Z030BD110 |
TZBX4P400BA110T00 Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a minimum pad size of 2.5mm x 1.5mm and a non-solder mask defined (NSMD) pad shape to ensure reliable soldering and minimize thermal resistance.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB, use a thermal interface material (TIM) between the component and the heat sink, and ensure good airflow around the component.
-
The maximum operating temperature range for the TZBX4P400BA110T00 is -40°C to +125°C, with a maximum storage temperature range of -40°C to +150°C.
-
Yes, the TZBX4P400BA110T00 is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz) and a shock resistance of 100G (11ms). However, it's recommended to follow Murata's guidelines for vibration and shock testing.
-
Murata recommends a reflow soldering process with a peak temperature of 260°C and a dwell time of 30-60 seconds. Hand soldering is not recommended due to the component's small size and high thermal density.