-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYS8040221M-10 by Laird, A DuPont Business is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7583
|
Newark | Pwrind, smt, shld, irated 8X8X4Mm Rohs Compliant: Yes |Laird TYS8040221M-10 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2480 | Buy Now |
DISTI #
240-2755-1-ND
|
DigiKey | FIXED IND 220UH 800MA 599MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2846 In Stock |
|
$0.2344 / $0.5400 | Buy Now |
DISTI #
TYS8040221M-10
|
Avnet Americas | - Tape and Reel (Alt: TYS8040221M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.2246 / $0.2293 | Buy Now |
DISTI #
000000000003881899
|
Sager | Power Inductors - SMD 220uH 20% -40C +125C Min Qty: 2500 | 0 |
|
$0.2244 / $0.3033 | Buy Now |
DISTI #
TYS8040221M-10
|
Avnet Abacus | - Tape and Reel (Alt: TYS8040221M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TYS8040221M-10
|
Avnet Asia | Power Inductor (SMD), 220 uH, 800 mA, Shielded, 850 mA, SMD (Alt: TYS8040221M-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 3 Days | 0 |
|
$0.1780 / $0.2006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TYS8040221M-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
TYS8040221M-10
Laird, A DuPont Business
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Laird Technologies | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
DC Resistance | 0.7787 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended installation orientation is vertical polarization, with the antenna mounted perpendicular to the ground. This orientation provides the best radiation pattern and gain.
The TYS8040221M-10 is designed to operate in temperatures ranging from -40°C to +85°C. However, it's recommended to derate the power handling by 50% when operating at extreme temperatures (above 60°C or below -20°C) to ensure reliable performance.
The maximum power handling of the TYS8040221M-10 is 10W. Exceeding this power rating may cause damage to the antenna or affect its performance.
Yes, the TYS8040221M-10 is designed for outdoor use and is IP67 rated, making it suitable for harsh environmental conditions. However, it's recommended to follow proper installation and grounding procedures to ensure optimal performance and safety.
The typical lead time for delivery of the TYS8040221M-10 varies depending on the region and availability. It's recommended to check with Laird PLC or authorized distributors for the most up-to-date lead times and availability.