-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, DPDT, 6.75VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXS2-L-4.5V-1 by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9433
|
Newark | Signal Relay, Dpdt, 4.5Vdc, Tht Rohs Compliant: Yes |Panasonic TXS2-L-4.5V-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$3.6400 / $6.1100 | Buy Now |
DISTI #
255-4237-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10MA 4.5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
77 In Stock |
|
$4.0056 / $5.6700 | Buy Now |
DISTI #
TXS2-L-4.5V-1
|
Avnet Americas | MATTXS2-L-4.5V-1 - Rail/Tube (Alt: TXS2-L-4.5V-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.9133 / $3.1063 | Buy Now |
DISTI #
74614257
|
RS | Signal RelayTX-S relay Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$5.2100 / $5.7300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive RoHS: Compliant |
1185 In Stock |
|
$3.5100 / $4.8900 | Buy Now |
DISTI #
68020586
|
Verical | Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2302 | Americas - 1160 |
|
$4.1882 / $5.7529 | Buy Now |
DISTI #
69858595
|
Verical | Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 25 |
|
$6.5100 | Buy Now |
DISTI #
TXS2-L-4.5V-1
|
IBS Electronics | RELAY 2 FORM C (NO/NC) 4.5 V (DC) 579 Ω, 1 A 110 V (DC) TXS2-L-4.5V-1 Min Qty: 25 Package Multiple: 1 | 25 |
|
$6.9000 | Buy Now |
DISTI #
000000000007256172
|
Sager | PCB RELAYS HIGH SENSITIVITY THROUGH HOLE Min Qty: 40 | 0 |
|
$3.3200 / $3.8300 | Buy Now |
DISTI #
TXS2-L-4.5V-1
|
Avnet Abacus | MATTXS2L45V1 (Alt: TXS2-L-4.5V-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS2-L-4.5V-1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2-L-4.5V-1
Panasonic Electronic Components
Electromechanical Relay, DPDT, 6.75VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 35 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 579 Ω | |
Coil Voltage(DC)-Max | 6.75 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
Store the device in a cool, dry place, away from direct sunlight and moisture. The recommended storage temperature is between -40°C to 125°C.
Yes, the TXS2-L-4.5V-1 is designed to withstand vibrations up to 10G (10-2000Hz) and can be used in high-vibration environments.
The maximum operating temperature range for the TXS2-L-4.5V-1 is -40°C to 125°C.
Yes, the TXS2-L-4.5V-1 is RoHS (Restriction of Hazardous Substances) compliant, meeting the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
The recommended soldering temperature for the TXS2-L-4.5V-1 is 260°C (500°F) for 10 seconds or less.