Part Details for TX2SS-L2-5V-1-Y by Panasonic Electronic Components
Results Overview of TX2SS-L2-5V-1-Y by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX2SS-L2-5V-1-Y Information
TX2SS-L2-5V-1-Y by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TX2SS-L2-5V-1-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2SS-L2-5V-1-Y-ND
|
DigiKey | RELAY TELECOM DPDT 1A 5V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4568 | Buy Now |
DISTI #
TX2SS-L2-5V-1-Y
|
Avnet Americas | Relay Signal DPDT 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SS-L2-5V-1-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.4384 / $2.5574 | Buy Now |
DISTI #
769-TX2SS-L2-5V-1-Y
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$2.7700 / $2.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |
DISTI #
000000000007255895
|
Sager | Low Signal Relays - PCB TX Relay Min Qty: 500 | 0 |
|
$2.7300 / $2.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |